
Standard & Miniature Toggle Switch featuring a vertical right-angle mount with PC pin termination. This SPDT/DPDT switch offers an ON-NONE-ON function with a 20V AC/DC voltage rating. It boasts a mechanical and electrical life of 40,000 cycles, a standard round nylon actuator with a 3.81mm length, and copper alloy contacts with gold/nickel plating. Operating within a -30°C to 85°C temperature range, this RoHS compliant, lead-free component is supplied in bulk packaging.
ITT GT21MAVBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT21MAVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.