
DPDT toggle switch featuring a straight, through-hole mount with brackets and PC pin termination. Non-illuminated with a standard round actuator crafted from nylon, glass, or polyamide, measuring 3.81mm in length. Offers a 20V AC/DC voltage rating and a 40,000-cycle electrical and mechanical life. Contact material is copper alloy with gold and nickel plating, operating within a -30°C to 85°C temperature range. This RoHS compliant component is lead-free.
ITT GT21MV3BE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT21MV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
