Switch Key Lock SPDT 90 Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
ITT H101132F805NQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.