
2-position SPDT keylock switch with maintained and momentary action. Features a 12A current rating and 125V AC voltage rating, with a maximum AC voltage rating of 250V. Offers a 6A contact current rating with copper and silver contacts plated in silver. Designed for panel mounting with quick connect termination and a 90° index angle. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. RoHS compliant and lead-free.
Sign in to ask questions about the ITT H1011U2F205NQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT H1011U2F205NQ technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Depth | 22.35mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SP, SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H1011U2F205NQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
