
2-position SPDT keylock switch with maintained and momentary action. Features a 12A maximum current rating and 125V AC voltage rating, with a 6A contact current rating. Offers silver-plated copper contacts and quick connect termination. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 10,000 cycles. Panel-mounted with a 90° index angle.
Sign in to ask questions about the ITT H1011U2F805NQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT H1011U2F805NQ technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 22.35mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H1011U2F805NQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
