
SPDT basic/snap action switch featuring a phenolic actuator and silver contacts. Rated for 20A and up to 480VAC/250VDC, with a 125V rating specified for both AC and DC. This chassis mount switch offers a 5N operating force, 0.025-inch pretravel, and 0.003-inch differential travel. Designed for a wide operating temperature range of -55°C to 150°C, it boasts an electrical life of 150,000 cycles and IP65, water-resistant, and dust-tight ratings.
Sign in to ask questions about the ITT HBS2KGB4SP055CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT HBS2KGB4SP055CU technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.003inch |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.025inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KGB4SP055CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.