SPDT snap action switch rated for 20A at 125VAC, featuring silver contacts and a 150,000 cycle electrical life. This general-purpose switch offers a maximum AC voltage rating of 480V and a DC voltage rating of 250V. It supports panel, chassis mount, screw, and solder termination with a straight orientation. The switch operates within a temperature range of -55°C to 150°C and is IP65 rated for water and dust resistance.
Sign in to ask questions about the ITT HBS2KGB4ST011C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT HBS2KGB4ST011C technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Lead Free | Lead Free |
| Length | 70.62mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.7N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KGB4ST011C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.