
SPDT basic/snap action switch featuring a phenolic actuator and metal contacts. Rated for 20A and up to 480VAC/250VDC, with a 125VDC rating. Offers a 0.025-inch pretravel and 0.003-inch differential travel, with a 0.055-inch overtravel. Designed for chassis mounting with screw termination, operating between -55°C and 150°C. IP65 rated for water resistance and dust tightness, with an electrical life of 150,000 cycles.
Sign in to ask questions about the ITT HBS2KHB6SD055C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT HBS2KHB6SD055C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Metal |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.003inch |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 5.59N |
| Operating Position | 0.844inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.025inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KHB6SD055C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.