This SPST toggle switch features a 30gf operating force and is rated for 5V DC with a maximum current of 1mA. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a surface mount package and is lead-free and RoHS compliant. It can operate over a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 1.17mm |
| Actuator Type | Toggle |
| Body Depth | 3.5mm |
| Body Height | 1.4mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 1mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
