Sign in to ask questions about the ITT HS-2206-A1NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT HS-2206-A1NS technical specifications.
| Actuator Type | Toggle |
| Current Rating | 200mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HS, COMAX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT HS-2206-A1NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
