
Illuminated tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.05A and 12V DC, this through-hole mount component offers a 0.25mm switch travel and a 160gf operating force. Constructed with a polyamide actuator and brass contacts plated with silver, it boasts a mechanical life of 50,000 cycles. Integrated green and yellow LEDs provide illumination.
ITT ITS23FV1ST technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green, Yellow |
| Illumination Type | LED, Illuminated |
| Length | 7.2mm |
| Life (Hours) | 50000Hour |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.