
Illuminated tactile switch, SPST-NO, 0.05A 12V DC. Features surface mount (SMD/SMT) termination with a 7.2mm height, 6.4mm width, and 7.5mm length. Offers a 0.25mm switch travel and 160gf operating force with a mechanical life of 50,000 cycles. Includes green and yellow LED illumination. Constructed with a polyamide actuator and brass contacts plated with silver, this RoHS compliant component operates between -25°C and 70°C.
Sign in to ask questions about the ITT ITS23FV3SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ITS23FV3SR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 7.2mm |
| Illumination Color | Green, Yellow |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Life (Hours) | 50000Hour |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS23FV3SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.