
Illuminated tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 50mA at 12V DC, this surface mount device offers a 160gf operating force and 0.25mm travel. The switch boasts a mechanical life of 50,000 cycles and includes blue LED illumination. Constructed with a polyamide actuator and brass contacts plated with silver, it operates within a temperature range of -25°C to 70°C.
ITT ITS40FV3SR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 7.2mm |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Length | 7.5mm |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS40FV3SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
