
SPDT slide switch featuring a standard, black nylon actuator with a 2mm travel. This surface-mount component offers a 300mA current rating at 30VDC, with silver-plated copper alloy contacts. Designed for tape and reel packaging, it operates within a -40°C to 85°C temperature range and boasts an electrical life of 5000 cycles.
ITT JS102011SCQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 7.5mm |
| Electrical Life | 5000Cycles |
| Length | 8.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS102011SCQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
