
DPDT slide switch with a 300mA contact current rating and a 6V DC voltage rating. Features a non-illuminated, right-angle, through-hole mount design with PC pin termination. The black nylon actuator has a 2mm length and travel, and the switch offers a 2-position On-On function with a 5000-cycle electrical life. Operating temperature range is -40°C to 85°C.
ITT JS202011AQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.6mm |
| Electrical Life | 5000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS202011AQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
