
Right-angle, through-hole mounted slide switch featuring a 2mm actuator length and a 2mm switch travel. This DP3T, On-On-On switch offers a contact current rating of 300mA and a maximum voltage rating of 6V DC, with silver-plated copper alloy contacts. Designed for 5000 electrical cycles, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-2 flammability rating.
ITT JS203011AQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.6mm |
| Electrical Life | 5000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 13mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT JS203011AQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
