
The ITT JS203011SCQN is a surface mount slide switch with a standard actuator type and a maximum operating temperature of 85°C. It features a 2mm switch travel and a DC rated voltage of 6V. The switch is RoHS compliant and has a packaging style of cut tape. It is suitable for use in applications where a low-voltage switch is required.
Sign in to ask questions about the ITT JS203011SCQN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT JS203011SCQN technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | DP3T |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS203011SCQN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
