SP3T side slide switch, surface mount, right angle orientation, featuring a 300mA contact current rating and 4VDC voltage rating. This non-illuminated, standard and subminiature slide switch offers a 10,000 cycle electrical life and is constructed with brass and copper contacts with silver plating. The black nylon actuator and Gull Wing termination are suitable for SMD/SMT packaging, with a UL94 V-2 flammability rating.
ITT JSM07011SAQN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 12.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP3T |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.