
SPDT slide switch with a 300mA current rating and 4V DC voltage rating. Features a 2mm actuator length, surface mount termination with gull wing style, and right-angle orientation. Constructed with copper and brass contacts plated in silver, offering an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 60°C and meets UL94 V-2 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT JSM08011SAQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT JSM08011SAQNR technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 8.8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JSM |
| Switch Function | On-Mom |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for ITT JSM08011SAQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.