The K12 Series 30V 100mA SPST on-momentary pushbutton switch features a black round actuator with a 2mm length and 5N operating force. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 100,000 electrical cycles and is available in a bulk packaging with 300 units per package. It is compliant with IP40 ratings and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Row Spacing | 0.2mm |
| Series | K12 |
| Switch Function | On-Mom |
| Terminal Pitch | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |