Illuminated tactile switch, SPST-NO, 0.1A, 32V DC. Features a 1.25mm actuator length, 0.5mm travel, and 4N operating force. Surface mount (SMD/SMT) with gull wing termination and gold contacts. Rated IP40, with a mechanical life of 100,000 cycles and operating temperature range of -40°C to 125°C. Packaged in tape and reel, RoHS compliant.
ITT K5ATGN43GP technical specifications.
| Actuator Length | 1.25mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 11mm |
| Illumination Type | Illuminated, LED |
| Length | 8.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K5AT |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT K5ATGN43GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.