
Illuminated tactile switch, SPST-NO, featuring a 100mA current rating and 32V DC voltage rating. Surface mountable with gull wing termination, this component offers a 4N operating force and 0.5mm switch travel. Its gold contacts with nickel plating ensure reliable performance across a -40°C to 125°C operating temperature range, with a mechanical life of 100,000 cycles and IP40 rating.
Sign in to ask questions about the ITT K5ATWH43GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT K5ATWH43GP technical specifications.
| Actuator Length | 1.25mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 11mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K5AT |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT K5ATWH43GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
