
Illuminated tactile switch with SPDT/SPST function, featuring a 4mm actuator and 1.2mm travel. Rated for 0.1A at 32V DC, it offers a 4N operating force and a mechanical life of 25,000 cycles. Contact material includes nickel and gold plating, with blue LED illumination. Mounting options include panel and solder termination, with a straight orientation. Operating temperature range is -40°C to 85°C, with IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT K5V1BU43P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4mm |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Solder |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 32V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1BU43P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
