
Illuminated tactile switch featuring SPDT/SPST functionality and a 32V DC rating. This right-angle, through-hole component offers a 4N operating force and 1.2mm travel, with a mechanical life of 25,000 cycles. Contact material includes nickel and gold plating, supporting a 100mA current rating. The blue LED illumination operates within a -40°C to 85°C temperature range and the thermoplastic housing has a UL94 HB flammability rating.
ITT K5V1BU43T technical specifications.
| Actuator Length | 4mm |
| Color | Blue |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 17.1mm |
| Flammability Rating | UL94 HB |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Thermoplastic |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Brackets |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1BU43T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.