
Illuminated tactile switch with SPDT/SPST function, featuring a 4mm red actuator and 100mA contact current rating at 32V DC. Constructed with gold/nickel contacts and silver plating, this through-hole component offers a mechanical life of 25,000 cycles. Operating within a -40°C to 85°C temperature range, it boasts a 4N operating force and 1.2mm switch travel. The thermoplastic housing has a UL94 HB flammability rating and IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT K5V1RD43T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4mm |
| Color | Red |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Nickel |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Flammability Rating | UL94 HB |
| Height | 12.4mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 32V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1RD43T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.