
Illuminated tactile switch featuring SPDT/SPST throw configuration and a 100mA current rating at 32V DC. This SMD & Through-Hole mount component offers a 4N operating force, 1.2mm switch travel, and a mechanical life of 25,000 cycles. Contact materials include Nickel and Gold with Silver plating, and illumination is provided by green and yellow LEDs. Rated IP40 and lead-free, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT K5V1YG43P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4mm |
| Contact Material | Nickel, Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Solder |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 32V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1YG43P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
