
Illuminated tactile switch featuring SPDT/SPST throw configuration, 0.1A current rating, and 30V DC voltage rating. This through-hole mounted component offers a 4N operating force, 1.2mm switch travel, and a mechanical life of 25,000 cycles. Contact materials include nickel and gold with silver and gold plating, and it operates within a -40°C to 85°C temperature range. The green actuator measures 4mm in length, and illumination is available in green and yellow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT K5V1YG43T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Length | 4mm |
| Contact Material | Nickel, Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 17.1mm |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 30V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1YG43T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.