
SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features a 0.5mm standard actuator, 0.3mm switch travel, and 4N operating force. Rated for 50mA at 32V DC, with a mechanical life of 100,000 cycles. Non-illuminated and illuminated options available. Operates within a temperature range of -40°C to 85°C.
ITT KMR241GLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR2 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR241GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.