
Surface mount tactile switch featuring a standard actuator with 1.1mm length and 0.3mm travel. This SPST switch offers a 3N operating force and a mechanical life of 150,000 cycles. Rated for 50mA and 32V DC, it utilizes silver contacts with silver plating and is available in both non-illuminated and illuminated versions. Packaged in tape and reel for efficient assembly, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the ITT KMR431NGULCLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KMR431NGULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR431NGULCLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.