
SMD tactile switch featuring a standard actuator with 1.1mm length and 0.3mm travel. This non-illuminated, surface-mount component offers a 50mA contact current rating with silver contacts and plating. Designed for a 32V DC maximum voltage rating, it boasts a mechanical life of 300,000 cycles and an operating force of 3N. The switch operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT KMR432GULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 2.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR432GULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
