
SMD tactile switch featuring a round button with a standard actuator, offering SPST (Single Pole Single Throw) functionality. This non-illuminated, straight-oriented component is rated for 0.05A and 32VDC, with a maximum power rating of 1VA. It boasts a mechanical life of 300,000 cycles and an operating force of 3N, with a switch travel of 0.3mm. The silver contacts and plating ensure reliable performance, operating within a temperature range of -40°C to 85°C. Packaged in tape and reel for surface mounting, this RoHS compliant component is designed for high-volume assembly.
ITT KMR432NGULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR432NGULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
