
SPST tactile switch with a rectangular button, featuring a 3N operating force and 0.3mm travel. Surface mountable with gull wing termination, this non-illuminated or illuminated component offers a 50mA current rating and 32VDC voltage rating. Constructed with silver contacts and plating, it boasts a mechanical life of 100,000 cycles and operates within a -40°C to 85°C temperature range. IP40 rated and RoHS compliant, it is supplied in tape and reel packaging.
ITT KMS231GPLFS technical specifications.
| Actuator Length | 0.75mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Direction | RIGHT |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMS |
| Size | 2.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS231GPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
