
Surface mount tactile switch with SPST-NO throw configuration, rated for 0.01A and 32V DC. Features gold contacts with silver plating, a 3N operating force, and 0.3mm switch travel. This non-illuminated, right-angle component offers a mechanical life of 100,000 cycles, a temperature range of -40°C to 125°C, and IP40 ratings. Supplied on tape and reel, it is lead-free and RoHS compliant.
ITT KMS233GLFG technical specifications.
| Actuator Length | 0.75mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 4.6mm |
| Direction | RIGHT |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMS |
| Size | 2.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS233GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.