
SPST-NO tactile switch, surface mount, right-angle orientation, featuring a 0.75mm actuator length and 0.3mm travel. Offers a 10mA contact current rating at 32V DC, with gold contacts and silver plating. Designed for 1,000,000 mechanical cycles, operating between -40°C and 125°C, and rated IP40. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
ITT KMS233GPLFG technical specifications.
| Actuator Length | 0.75mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 4.6mm |
| Direction | RIGHT |
| Height | 1.92mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMS |
| Size | 2.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS233GPLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.