The ITT KMT031OLLHS is a standard actuator type tactile switch with a non-illuminated design. It features a surface mount package and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 300,000 cycles and is rated for IP68, waterproof, and dust tight. It has a switch travel of 0.15mm and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 340gf |
| Packaging | Tape and Reel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | KMT0 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Throw Configuration | SPST |
| RoHS | Compliant |