
Surface mount tactile switch featuring SPST-NO configuration and a standard actuator. Rated for 32V DC and 50mA, this non-illuminated or illuminated component offers a mechanical life of 300,000 cycles. Constructed with silver contacts and J-lead termination, it boasts IP68, waterproof, and dust-tight ratings. Operating force is 2.3N with a switch travel of 0.15mm, within a temperature range of -40°C to 85°C.
ITT KMT071NGJLHS technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 3.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 2.3N |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMT0 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT071NGJLHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.