
This 23-pin box mount circular connector features a straight body orientation and a maximum voltage rating of 850VDC. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is designed for solder termination and has a termination method of solder. It is suitable for use in high-voltage applications.
Sign in to ask questions about the ITT KPT02E16-23P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT02E16-23P technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 12.14 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT02E16-23P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.