
Illuminated pushbutton switch featuring a SPST-NO (Single Pole, Single Throw, Normally Open) configuration. Rated for 50V AC/DC and 25mA, this component offers a 100,000 cycle electrical life. It includes a white nylon square button actuator with a 2.29mm length and a 5.08mm terminal pitch for through-hole mounting. Contact materials include stainless steel and silver with silver plating.
ITT KS11R21CQE technical specifications.
| Actuator Color | White |
| Actuator Length | 2.29mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Height | 7.57mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | KS |
| Size | 10.29mm |
| Switch Function | Off-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R21CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
