
Illuminated and non-illuminated pushbutton switch featuring a black, square nylon actuator with a 2.29mm length. This SPST (Single Pole Single Throw) switch offers Off-Mom functionality with stainless steel contacts plated in nickel, gold, and silver. Rated for 50V AC/DC and 25mA, it boasts an electrical life of 100,000 cycles. Designed for through-hole mounting with straight orientation, it has a terminal pitch of 5.09mm and row spacing of 5.08mm. Operating temperature range is -30°C to 65°C, and it is RoHS compliant.
ITT KS11R22CGD technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel, Gold, Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | KS |
| Switch Function | Off-Mom |
| Terminal Pitch | 5.09mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R22CGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
