SPST tactile switch with a round button, featuring PC pin termination for through-hole mounting. This non-illuminated switch offers a 3N operating force, 0.6mm travel, and a mechanical life of 100,000 cycles. Rated for 50mA at 32VDC, it operates within a temperature range of -40°C to 85°C and boasts IP60 dust-tight protection.
Sign in to ask questions about the ITT KSA0A411LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSA0A411LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0A411LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
