Sign in to ask questions about the ITT KSA0A511LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSA0A511LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0A511LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.