SPST tactile switch featuring a 1mm standard actuator and 0.6mm travel. Rated for 32V DC and 10mA, with a mechanical life of 500,000 cycles. Operating force is 3N, and the component offers a wide temperature range from -40°C to 125°C. This through-hole mount switch is non-illuminated, IP60 rated for dust tightness, and RoHS compliant.
ITT KSA0A931LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.