SPST-NO tactile switch, through-hole mount, featuring a 1mm standard actuator and 0.5mm travel. Rated for 50mA at 32V DC, with silver contacts and plating. Offers a mechanical life of 1,000,000 cycles and an operating force of 1.3N. Operates within a temperature range of -40°C to 90°C and provides IP60 dust-tight protection.
Sign in to ask questions about the ITT KSA0M311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSA0M311 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA0M311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
