
SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a 1mm standard actuator, 3N operating force, and 0.6mm switch travel. Through-hole mount with PC pin termination, offering a mechanical life of 100,000 cycles and IP60 dust-tight rating. Operates within a temperature range of -40°C to 85°C.
ITT KSA0M411LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M411LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.