The KSA0V210 is a through-hole SPST tactile switch with a contact current rating of 50mA and a maximum operating temperature of 90°C. It has a right angle orientation and is silver plated. The switch is rated for IP40 and has a minimum operating temperature of -40°C. It is available in a bulk packaging with 250 pieces per package.
ITT KSA0V210 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | KSA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.