Sign in to ask questions about the ITT KSA0V330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSA0V330 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | KSA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA0V330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
