
Tactile switch featuring a round button and SPST (Single Pole Single Throw) configuration. This through-hole mount component offers a 1.3N operating force and a mechanical life of 1,000,000 cycles. It is rated for 32VDC and 10mA, with gold-plated contacts for reliable performance. Operating temperature range is -40°C to 125°C, and the switch is IP60 rated for dust tightness.
ITT KSA0V331LFT technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 7.4mm |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0V331LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
