
SPST tactile switch with a 1mm standard actuator, designed for through-hole mounting with PC pin termination. Features silver contacts, a 0.5mm switch travel, and a 130gf operating force. Rated for 50mA at 32V DC, with a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 90°C and offers IP60 dust-tight protection. RoHS compliant.
Sign in to ask questions about the ITT KSA1A211LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KSA1A211LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA1A211LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.