
SPST tactile switch featuring PC pin termination and a straight, through-hole mount. This non-illuminated switch offers a 1.3N operating force and a 0.5mm travel, with a mechanical life of 1,000,000 cycles. Rated for 32VDC and 10mA, it utilizes gold and silver contact materials with silver plating. The component operates within a temperature range of -40°C to 125°C and is IP60 dust-tight rated.
ITT KSA1M331LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 8.2mm |
| Height | 4.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 7.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA1M331LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.