SWITCH TACTILE SPST-NO 0.01A 32V
ITT KSC143GLFG technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.